EBA15DTAT

Heilind Number:SULEBA15DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTAT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTAT

Detailed Description

Introducing the EBA15DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector with a threaded mount type and through-hole termination method offers secure attachment to PCBs. Featuring gold-plated Phosphor Bronze contacts, it provides excellent conductivity and durability. With a pitch of 3.18mm and 30 positions, it allows for efficient signal transmission. Rated for up to 750VAC and 3A, it is suitable for power and data applications. Its right-angle orientation and 2.54mm tail length facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in varied industrial settings. Measuring 15.49mm in height and 9.4mm in width, it offers compact connectivity solutions. With matte tin termination plating, it ensures long-term performance. The EBA15DTAT is a reliable choice for high-reliability applications, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications. Elevate your PCB connectivity with this advanced connector.