EBA15DTBH

Heilind Number:SULEBA15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTBH

Detailed Description

Introducing the EBA15DTBH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 2-row design offer versatility in installation. Gold-plated contacts on Phosphor Bronze ensure optimal signal conductivity, while matte tin termination plating enhances durability. With a pitch of 3.18mm and 30 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the EBA15DTBH for secure and efficient board-to-board connections in your high-reliability systems.