EBA15DTBI

Heilind Number:SULEBA15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTBI

Detailed Description

Introducing the EBA15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Boasting 30 positions with a pitch of 3.18mm, it offers ample connectivity options. The loop bellow contact type and right-angle orientation further enhance versatility. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Overall, the EBA15DTBI is a top choice for industries requiring high-reliability connectivity solutions.