EBA15DTBN

Heilind Number:SULEBA15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTBN

Detailed Description

Introducing EBA15DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, ensures robust connectivity with a current rating of 3A and a voltage capability of 750 VAC. With a female gender and two rows of 30 positions each, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and reliable soldering. Gold-plated contacts on phosphor bronze provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Matte tin termination plating adds to its longevity. Trust in the EBA15DTBN for your critical connectivity needs.