| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DTBS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DTBS |
EBA15DTBS
| Heilind Number: | SULEBA15DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DTBS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector offers exceptional durability and reliability. With a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB setups. With 30 gold-plated Loop Bellow contacts, it guarantees secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Trust the EBA15DTBS for seamless and long-lasting board-to-board connectivity.

