EBA15DTBT

Heilind Number:SULEBA15DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DTBT

Detailed Description

Introducing the EBA15DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 30 positions, making it ideal for complex circuitry setups. With a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The threaded mount type and right-angle orientation allow for secure and space-efficient installation. Operating at a voltage of 750 VAC and an impressive 3A amperage, it guarantees reliable power transmission. Its loop bellow contact type further enhances signal integrity. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Perfect for applications where reliability is paramount, the EBA15DTBT is the connector of choice for engineers and designers in the aerospace, defense, and industrial sectors.