EBA15DTKD-S288

Heilind Number:SULEBA15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DTKD-S288

Detailed Description

Introducing the EBA15DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.18mm and 30 positions, it offers ample space for secure connections. The female, two-row design with loop bellow contact type and straddle orientation guarantees efficient signal transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for various industrial settings. The termination method of Card Extender with Matte Tin plating on termination ensures easy installation and durability. Measuring at just 15.49mm in height and 9.4mm in width, this compact connector is space-efficient without compromising on performance. Perfect for use in aerospace, defense, and other hi-rel applications, the EBA15DTKD-S288 is the ideal choice for your connectivity needs.