EBA15DTKD

Heilind Number:SULEBA15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKD

Detailed Description

The EBA15DTKD connector offers reliable power transmission with its PBT & Phosphor Bronze construction. Designed for female connectivity, it features two rows of contacts with a clearance hole mount type, ensuring easy installation. With a current rating of 3A and voltage resistance up to 750 VAC, this connector is suitable for various applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is highly durable. The 30 positions with a pitch of 3.18mm provide ample connectivity options. Its straight orientation and loop bellow contact type further enhance functionality. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Tailored for board-to-board and card edge connections, the EBA15DTKD is a dependable choice for demanding environments.