EBA15DTKH

Heilind Number:SULEBA15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKH

Detailed Description

The EBA15DTKH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 30 positions, this connector ensures secure and reliable connections. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for various electronic devices. The clearance hole mount type and thru-hole termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its versatility. Compact in size with a connector height of 15.49mm and width of 9.4mm, the EBA15DTKH is a top choice for high-density PCB designs.