EBA15DTKI

Heilind Number:SULEBA15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKI

Detailed Description

Introducing the EBA15DTKI PCB connector, a high-performance component designed for seamless board-to-board or card edge connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold contact plating for optimal conductivity. With a 3A amperage and 750VAC voltage rating, it ensures reliable power transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. Boasting 30 positions across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The straight orientation and loop bellow contact type enhance versatility. With a compact height of 15.49mm and width of 9.4mm, it's space-efficient. The matte tin termination plating adds further durability. Perfect for demanding applications, the EBA15DTKI is a top choice for engineers seeking quality and performance in their designs.