EBA15DTKN-S288

Heilind Number:SULEBA15DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Card Edge Connector, EBA15DTKN-S288. Designed for high-performance connectivity, this female connector features two rows with a pitch of 3.18mm (.125 in) and offers 30 positions for seamless board-to-board PCB connections. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its termination method is through a card extender, perfect for secure and stable installations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and a width of 9.4mm (.37 in), allows for efficient PCB layout. The termination plating in matte tin ensures longevity and performance. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this connector, part of the Board To Board PCB Connectors category, guarantees high reliability and durability. Elevate your connectivity solutions with the EBA15DTKNS288.