EBA15DTKS-S288

Heilind Number:SULEBA15DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKS-S288

Detailed Description

Introducing the EBA15DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 30 positions each, this connector ensures secure and reliable connectivity. Featuring a female gender and side hole mount type, it offers versatility in installation. The termination method using card extenders and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its durability. With a compact size of 9.4mm in width and 15.49mm in height, the EBA15DTKSS288 is perfect for space-constrained applications. Trust in this connector for efficient and high-reliability board-to-board connections.