EBA15DTKS

Heilind Number:SULEBA15DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKS

Detailed Description

Introducing the EBA15DTKS, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of 30 contacts, allowing for secure and reliable connections. With a pitch of 3.18mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity even in high-voltage environments, rated for up to 750VAC. The termination method of thru-hole soldering guarantees robust attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers durability in extreme conditions. Its loop bellow contact type and straight orientation provide efficient signal transmission. The matte tin termination plating further enhances its reliability. With a compact size of 9.4mm in width and 15.49mm in height, the EBA15DTKS is ideal for space-constrained applications where performance and durability are paramount.