EBA15DTMI

Heilind Number:SULEBA15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTMI

Detailed Description

Introducing the EBA15DTMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 30 contact positions, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures efficient power delivery. The threaded mount type and right-angle orientation offer secure and space-saving installation, while the termination method of thru-hole soldering guarantees a strong and lasting connection. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for compact PCB layouts. Trust the EBA15DTMI for high-reliability connectivity in your next project.