EBA15DTMN

Heilind Number:SULEBA15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTMN

Detailed Description

Introducing the EBA15DTMN, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity and is constructed with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a pitch of 3.18mm and a contact type of Loop Bellow, it offers precise and efficient signal transmission. The termination method of Thru Hole and termination plating of Matte Tin guarantee easy installation and long-lasting performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. Its right-angle orientation, compact connector height of 15.49mm, and connector width of 9.4mm make it ideal for space-constrained designs. Gold contact plating provides excellent conductivity, while the tail length of 6.35mm allows for secure soldering. With an amperage rating of 3A and 30 positions, it meets high-speed and high-density connectivity needs. The EBA15DTMN is RoHS compliant, ensuring environmental sustainability. Perfect for industries such as aerospace, defense, and telecommunications, this connector is the perfect choice for your PCB interconnect needs.