| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DTMS |
EBA15DTMS
| Heilind Number: | SULEBA15DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBA15DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a right-angle orientation, making it ideal for compact setups. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a 3A amperage and 750VAC voltage rating, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. Tailored for industrial use, the EBA15DTMS is a top choice for engineers seeking high-reliability connectivity solutions.

