| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA15DTMT |
EBA15DTMT
| Heilind Number: | SULEBA15DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA15DTMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power-intensive systems. The threaded mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method guarantees secure PCB attachment. Boasting 30 positions and a pitch of 3.18mm, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the EBA15DTMT for rugged performance and long-lasting durability.

