EBA18DCAH

Heilind Number:SULEBA18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCAH

Detailed Description

Introducing the EBA18DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows for efficient connectivity. Its clearance hole mount type and through-hole termination method ensure secure and reliable installation. Crafted from durable PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type, right-angle orientation, and 36 positions make it ideal for intricate circuitry. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance in harsh environments. With a tail length of 2.54mm and a connector height of 15.49mm, this connector is versatile and space-saving. Perfect for hi-rel applications, the EBA18DCAH is a top choice for engineers and designers in need of premium connectivity solutions.