EBA18DCAI

Heilind Number:SULEBA18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCAI

Detailed Description

The EBA18DCAI Board To Board PCB Connector is a high-performance electronic component designed for reliable signal transmission in demanding environments. Featuring two rows of 36 female contact pins with a pitch of 3.18mm, this connector ensures secure and efficient connections on PCBs. The contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for various power and signal applications. The connector's threaded mounting type and thru-hole termination method provide robust attachment to the PCB. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating within a wide temperature range from -65 to 125°C, this connector is highly reliable in extreme conditions. The matte tin termination plating further enhances its durability. Whether used in aerospace, defense, or industrial electronics, the EBA18DCAI ensures seamless connectivity and performance.