EBA18DCAN

Heilind Number:SULEBA18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCAN

Detailed Description

Introducing the EBA18DCAN Board To Board PCB Connector, a versatile and high-performance component designed for seamless electronic connectivity. This female connector, featuring two rows and 36 positions, boasts a rugged construction with Phosphor Bronze contacts and Gold plating for optimal signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power delivery in demanding applications. Its right-angle orientation and thru-hole termination method offer easy installation on PCBs, while the operating temperature range of -65 to 125°C guarantees performance in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the EBA18DCAN for efficient and durable connectivity in your electronic projects.