EBA18DCAS

Heilind Number:SULEBA18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCAS

Detailed Description

Introducing the EBA18DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and side-hole mount type offer versatile installation options. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating at a maximum voltage of 750 VAC and 3 A, this connector is suitable for high-power transmission. The 36 hairpin contacts, spaced at a pitch of 3.18 mm, provide secure and efficient connections. With a right-angle orientation and a connector height of 15.49 mm, it offers space-saving solutions for PCB layouts. The matte tin termination plating enhances durability and solderability. Meeting industry standards for quality and performance, the EBA18DCAS is the ideal choice for mission-critical electronic systems.