EBA18DCAT

Heilind Number:SULEBA18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCAT

Detailed Description

Introducing the EBA18DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs, while the gold-plated contacts guarantee excellent signal integrity. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and data transmission. The 36-position, 2-row design offers ample connectivity options, and the right-angle orientation allows for space-saving installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and corrosion resistance. Overall, the EBA18DCAT is a reliable and high-quality solution for your connectivity needs.