EBA18DCBD

Heilind Number:SULEBA18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCBD

Detailed Description

Introducing the EBA18DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The hairpin contact type and right-angle orientation provide a secure and space-saving connection. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the EBA18DCBD for efficient and durable board-to-board connections.