EBA18DCBH

Heilind Number:SULEBA18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCBH

Detailed Description

Introducing our EBA18DCBH Board-to-Board PCB Connector, a high-performance component designed for seamless interconnection in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity in demanding environments. With a 3A amperage rating and a voltage tolerance of 750 VAC, it guarantees efficient power transmission. The gold-plated Hairpin contacts offer optimal signal integrity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With 36 female pins arranged in 2 rows, it provides ample connectivity options. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust in the EBA18DCBH for premium quality and performance in your electronic projects.