EBA18DCBI

Heilind Number:SULEBA18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCBI

Detailed Description

Introducing the EBA18DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 36 positions in a two-row configuration, it provides ample connectivity options. The hairpin contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The termination plating of matte tin ensures durability. Ideal for aerospace, defense, and industrial applications, the EBA18DCBI is a reliable solution for your connectivity needs.