EBA18DCBN

Heilind Number:SULEBA18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCBN

Detailed Description

The EBA18DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The 36-position connector with two rows offers ample connectivity options. Its right-angle orientation and hairpin contact type make it easy to install and secure. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. The connector's gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Whether used in aerospace, automotive, or industrial settings, the EBA18DCBN connector delivers exceptional performance and durability.