EBA18DCBT

Heilind Number:SULEBA18DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCBT

Detailed Description

Introducing the EBA18DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 36 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze materials, with gold plating for enhanced conductivity, the EBA18DCBT excels in durability and performance. Its hairpin contact type and right-angle orientation further optimize signal transmission efficiency. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, military, or industrial applications, the EBA18DCBT sets the standard for high-reliability connectivity solutions.