EBA18DCCH

Heilind Number:SULEBA18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCCH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCCH

Detailed Description

Introducing the EBA18DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, ensuring versatile connectivity options. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance in harsh environments. The termination method, through-hole, guarantees secure attachment to the PCB. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts and hairpin design ensure low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating provides corrosion resistance for long-lasting durability. Compact in size, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), it saves space on the PCB. Whether in aerospace, industrial, or telecommunications applications, the EBA18DCCH delivers superior performance. Upgrade your connectivity solutions with this advanced PCB connector.