EBA18DCCI

Heilind Number:SULEBA18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCCI

Detailed Description

Introducing the EBA18DCCI, a high-performance board-to-board PCB connector designed for reliable power transmission. With a durable construction featuring PBT and phosphor bronze materials, this female connector ensures secure connectivity in demanding environments. Boasting a 3A amperage and 750VAC voltage rating, it is suitable for various power applications. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated phosphor bronze contacts with a pitch of 3.18mm offer optimal conductivity and signal integrity. Featuring a hairpin contact type and right-angle orientation, this connector provides efficient signal transmission in tight spaces. With 36 positions and a tail length of 6.35mm, it accommodates multiple connections on a PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating ensures long-term durability. A versatile and high-quality component, the EBA18DCCI is perfect for applications in aerospace, telecommunications, and other industries requiring a dependable board-to-board connection solution.