EBA18DCCS

Heilind Number:SULEBA18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCCS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCCS

Detailed Description

Introducing the EBA18DCCS PCB connector, a high-performance solution perfect for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 3.18mm and 36 positions across two rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB design. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of environments. Its hairpin contact type and thru-hole termination method guarantee secure and reliable connections. The Matte Tin termination plating adds an extra layer of protection against corrosion. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBA18DCCS ensures high performance and longevity. Upgrade your connectivity with this essential component.