EBA18DCCT

Heilind Number:SULEBA18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCCT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCCT

Detailed Description

Introducing the EBA18DCCT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. Its two-row, right-angle orientation with threaded mounting and through-hole termination offers easy installation and secure attachment. With 36 hairpin contact positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Trust the EBA18DCCT for efficient and durable board-to-board connections in aerospace, defense, and other high-reliability industries.