EBA18DCKD-S288

Heilind Number:SULEBA18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector ( EBA18DCKD-S288) offers reliable connectivity for your electronic applications. With a current rating of 3A and voltage resistance up to 750VAC, this female connector features two rows of 36 contacts, ensuring efficient signal transmission. Its clearance hole mount type and card extender termination method make installation hassle-free. Constructed with durable phosphor bronze contacts plated with gold, it guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector, with a pitch of 3.18mm and tail length of 4.45mm, accommodates precise connections. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The termination plating of matte tin ensures long-term reliability. Perfect for high-end electronic devices, this connector is a dependable choice for your connectivity needs.