EBA18DCKD

Heilind Number:SULEBA18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCKD

Detailed Description

Introducing the EBA18DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. Featuring two rows of 36 female terminals with a clearance hole mount type, it offers easy installation on PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-power transmission. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures long-term durability. With its exceptional performance and robust design, the EBA18DCKD is the ideal solution for your connectivity needs. Upgrade your PCB connections with this reliable and high-quality connector.