EBA18DCKH

Heilind Number:SULEBA18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCKH

Detailed Description

The EBA18DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 36 female contacts, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and rated for 750VAC, this connector is suitable for use in a wide range of environments. The straight orientation and loop bellow contact type provide a stable connection, while the .19-inch tail length allows for efficient soldering. Measuring .61 inches in height and 9.4mm in width, it can accommodate various PCB layouts. With matte tin termination plating and a robust construction, the EBA18DCKH guarantees long-lasting performance in critical systems.