EBA18DCKI-S288

Heilind Number:SULEBA18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCKI-S288

Detailed Description

Introducing our EBA18DCKIS288 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliability in demanding environments. Its 36 gold-plated Loop Bellow contacts ensure optimal signal transmission, while the Threaded mount type and Card Extender termination method offer secure and efficient installation. Operating at an impressive 750 VAC voltage and with an amperage of 3A, this connector is suitable for a wide range of applications. With a compact design and a connector width of only 9.4mm, it is ideal for space-constrained PCB layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and Matte Tin termination plating, the EBA18DCKIS288 is the perfect solution for your connectivity needs.