EBA18DCKI

Heilind Number:SULEBA18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCKI

Detailed Description

EBA18DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance in extreme environments. With a maximum amperage of 3A and voltage rating of 750VAC, it meets stringent electrical requirements. The female connector has two rows of 36 positions, allowing for versatile connectivity options. Its threaded mounting and thru-hole termination method offer secure and stable installation. The loop bellow contact type with gold plating ensures low contact resistance and superior signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The connector has a compact design, with dimensions of 9.4mm in width and 15.49mm in height, making it ideal for space-constrained applications. Matte tin termination plating provides excellent solderability. Whether used in aerospace, defense, or telecommunications, the EBA18DCKI connector delivers exceptional performance and reliability.