EBA18DCKN-S288

Heilind Number:SULEBA18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCKN-S288

Detailed Description

Introducing the EBA18DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a dual-row configuration and 36 female contact positions, this connector ensures reliable signal transmission. Crafted from PBT and featuring Phosphor Bronze contacts with gold plating, it guarantees superior conductivity and durability. The loop bellow contact type and straddle orientation offer efficient mating, while the termination method of card extender simplifies installation. Meeting stringent standards, this connector boasts a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C. Its compact design, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained environments. Trust in the EBA18DCKN-S288 for seamless and secure board-to-board connections in your electronic systems.