EBA18DCKN

Heilind Number:SULEBA18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCKN

Detailed Description

Introducing the EBA18DCKN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a female gender with two rows, this connector offers reliable termination through Thru Hole mounting. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The contact plating of Gold guarantees excellent conductivity, while the pitch of 3.18mm facilitates precise connections. With a voltage rating of 750 VAC and an amperage of 3A, it meets the requirements of various applications. The connector's straight orientation, loop bellow contact type, and 36 positions make it versatile for use in different setups. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the EBA18DCKN for secure and high-speed data transmission in your electronic designs.