EBA18DCKS-S288

Heilind Number:SULEBA18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCKS-S288

Detailed Description

The EBA18DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows for efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The termination method of Card Extender and contact plating of Gold guarantee secure and stable connections. Operating at an amperage of 3A and voltage of 750VAC, it is suitable for power-intensive tasks. With a pitch of 3.18mm and contact type of Loop Bellow, it offers precise and efficient signal transmission. Its straddle orientation and 36 positions provide versatility in usage. The connector is designed for a wide operating temperature range of -65 to 125°C, making it ideal for diverse industrial applications. The matte tin termination plating adds to its durability and longevity. Perfect for high-reliability systems, the EBA18DCKS-S288 is a top choice for professionals in need of superior connectivity solutions.