EBA18DCKS

Heilind Number:SULEBA18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCKS

Detailed Description

Introducing the EBA18DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a robust construction, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and Phosphor Bronze materials with gold contact plating, it offers excellent conductivity and corrosion resistance. The dual-row, 36-position design with a straight orientation and side hole mount type allows for efficient PCB mating. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent power requirements. The termination method through-hole with matte tin plating guarantees secure and durable soldering. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust in the EBA18DCKS for seamless and dependable board-level connections.