| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DCKT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DCKT-S288 |
EBA18DCKT-S288
| Heilind Number: | SULEBA18DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA18DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power and signal transmission. The 36-position, 2-row design with a pitch of 3.18mm allows for efficient PCB mating. Its threaded mount type and card extender termination method offer secure and easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Perfect for aerospace, defense, and industrial systems, this connector is a dependable solution for your connectivity needs.

