EBA18DCKT

Heilind Number:SULEBA18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCKT

Detailed Description

The EBA18DCKT is a high-quality board-to-board PCB connector designed for reliable data and power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage and 750VAC voltage rating, it is suitable for various applications. The connector has a threaded mount type and termination method, with two rows and 36 positions for efficient connectivity. Its loop bellow contact type offers secure mating, while the straight orientation and .19in tail length provide easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring .61in in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating enhances solderability and durability. Whether in aerospace, telecommunications, or industrial settings, the EBA18DCKT ensures a dependable connection every time.