EBA18DCMD

Heilind Number:SULEBA18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMD

Detailed Description

Introducing the EBA18DCMD, a high-quality female connector designed for board-to-board and card edge applications. Featuring two rows with 36 positions, this connector offers reliable connectivity in a compact form factor. The PBT and phosphor bronze construction, with gold-plated contacts, ensures durability and efficient signal transmission. With a 3A amperage rating and 750VAC voltage capability, it is suitable for various power and data applications. The wire wrap termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its hairpin contact type and straight orientation further enhance its versatility. The matte tin termination plating complies with industry standards for RoHS compliance. Upgrade your connectivity solutions with the EBA18DCMD connector.