EBA18DCMI-S288

Heilind Number:SULEBA18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMI-S288

Detailed Description

Introducing the EBA18DCMI-S288, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and optimal conductivity. With a voltage rating of 750 VAC and an amperage of 3A, it meets the demands of various electronic applications. The female gender and two rows layout with hairpin contact type offer secure and stable connections. Its threaded mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. With 36 positions, a pitch of 3.18mm, and a straddle orientation, it provides versatility in connectivity. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Perfect for use in aerospace, military, and industrial settings, the EBA18DCMI-S288 is a dependable choice for your PCB connectivity needs.