EBA18DCMI

Heilind Number:SULEBA18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBA18DCMI. Designed for high-performance applications, this connector features a female gender with two rows and a threaded mount type for secure installation. Its wire wrap termination method ensures reliable connectivity, while the contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. With an amperage of 3A and a voltage rating of 750 VAC, this connector offers robust power delivery. The Hairpin contact type and straight orientation, along with 36 positions and a tail length of 14.22mm, provide versatility in connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Its Matte Tin termination plating ensures durability and longevity. Meeting the highest standards in quality and performance, this connector is a reliable choice for your PCB connectivity needs.