EBA18DCMN-S288

Heilind Number:SULEBA18DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DCMN-S288

Detailed Description

The EBA18DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a rugged construction of PBT and phosphor bronze, this connector is ideal for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and stable operation. The connector has a compact design with two rows of 36 positions, making it suitable for dense PCB layouts. Its card extender termination method and hairpin contact type provide secure and durable connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector is RoHS compliant and has matte tin termination plating for enhanced durability. Perfect for high-reliability applications, the EBA18DCMN-S288 is a top choice for engineers and designers in need of premium quality board-to-board connectivity.