EBA18DCMN

Heilind Number:SULEBA18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU EBA18DCMN, designed for high-performance connectivity in electronic devices. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 36 hairpin contacts plated with gold for optimal conductivity and durability. The 3.18mm pitch allows for precise mating, while the wire wrap termination method simplifies installation. Constructed with high-quality materials, including phosphor bronze contacts and matte tin termination plating, this connector is ideal for board-to-board and card edge applications. With an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it offers versatility in PCB design. Trust in the EBA18DCMN for your connectivity needs.