EBA18DCMS-S288

Heilind Number:SULEBA18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMS-S288

Detailed Description

Introducing the EBA18DCMS-S288 PCB connector, a high-performance solution for your board-to-board and card edge connection needs. This female connector features two rows of 36 positions, ensuring reliable and efficient signal transmission. With a pitch of 3.18mm and contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The side hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various applications. Its hairpin contact type and straddle orientation further enhance its versatility. Designed with precision and quality in mind, the EBA18DCMS-S288 is a must-have component for any electronics project. Upgrade your connectivity solutions today with this industry-leading connector.