EBA18DCMS

Heilind Number:SULEBA18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA18DCMS, designed for high-performance applications. This female connector features two rows with a 3A amperage rating, ensuring reliable power transmission. Its side hole mount type and wire wrap termination method offer secure installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750VAC, it meets stringent electronic requirements. The hairpin contact type and straight orientation facilitate seamless connections. Boasting 36 positions and a 14.22mm tail length, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it suits diverse environments. The matte tin termination plating enhances its longevity. This connector is ideal for demanding applications in aerospace, defense, and industrial sectors.