| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA18DCMT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBA18DCMT-S288 |
EBA18DCMT-S288
| Heilind Number: | SULEBA18DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA18DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA18DCMT-S288 is a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 36 hairpin contacts with gold plating on phosphor bronze, this connector ensures efficient signal transmission with a current rating of 3A and a voltage capability of 750VAC. The threaded mount type and card extender termination method offer secure and reliable connections, while the 3.18mm pitch allows for precise alignment. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable, with matte tin termination plating for enhanced performance. Perfect for demanding industrial and aerospace applications, the EBA18DCMT-S288 guarantees exceptional quality and longevity.

